+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP14H2104T-E/SN

IC: driver; MOSFET gate driver; SOIC8; -600÷290mA; Ch: 2; 10÷20V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP14H2104T-E/SN
TME Symbol:
MCP14H2104T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SOIC8
Output current
-600...290mA
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
10...20V
Impulse rise time
70ns
Pulse fall time
35ns
Kind of package
reel, tape
Kind of output
complementary
Manufacturer standard package
2500pcs.
Gross weight0.888 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MCP14H2104T-E/SN
49 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 3 pcs - 0.73 USDGross price for quantities from 3 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)