+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16502TAB-E/S8BVAO

PMIC; LDO,DC/DC converter; Uin: 2.7÷5.5VDC; 0.3÷1A; VQFN32; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16502TAB-E/S8BVAO
TME Symbol:
MCP16502TABES8BVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
2.7...5.5V DC
Output current
0.3...1A
Case
VQFN32
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
6
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
Output Voltage Select Pin
Application
automotive industry, eMPU power supply
Duty cycle factor
0...100%
Manufacturer standard package
3300pcs.
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16502TAB-E/S8BVAO
0 in TME stock
Net price for quantities from 3300 pcs - 2.84 USDGross price for quantities from 3300 pcs - 2.84 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.