+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1701AT-2502I/MB

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.125A; SOT89-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1701AT-2502I/MB
TME Symbol:
MCP1701AT-2502I/MB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.7V
Output voltage
2.5V
Output current
0.125A
Case
SOT89-3
Mounting
SMD
Manufacturer series
MCP1701A
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
12V
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1701AT-2502I/MB
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 000)