+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1722-5012H/S7X

IC: voltage regulator; LDO,linear,fixed; 5V,12V; 0.05÷0.1A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1722-5012H/S7X
TME Symbol:
MCP1722-5012H/S7X

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.75V
Output voltage
5V, 12V
Output current
50...100mA
Case
SO8-EP
Mounting
SMD
Manufacturer series
MCP1722
Kind of package
tube
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
2
Input voltage
4.5...55V
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1722-5012H/S7X
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)