+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1722T-5010H/Q8B

IC: voltage regulator; LDO,linear,fixed; 5V,10V; 0.05÷0.1A; VDFN8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1722T-5010H/Q8B
TME Symbol:
MCP1722T-5010H/Q8B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.75V
Output voltage
5V, 10V
Output current
50...100mA
Case
VDFN8
Mounting
SMD
Manufacturer series
MCP1722
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
2
Input voltage
4.5...55V
Manufacturer standard package
6000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1722T-5010H/Q8B
0 in TME stock
Net price for quantities from 6000 pcs - 1.02 USDGross price for quantities from 6000 pcs - 1.02 USD
No. of pieces (Multiplicity: 6 000)