+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19111-E/MQ

IC: driver; buck; I2C; QFN28; 30mA; 256BSRAM,4kBFLASH; Iout max: 4A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19111-E/MQ
TME Symbol:
MCP19111-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
AC/DC switcher, DC/DC switcher, DEPA, PWM controller
Interface
I2C
Case
QFN28
Output current
30mA
Memory
256B SRAM 4kB FLASH
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
4A
Frequency
100kHz...1.6MHz
Kind of package
tube
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, undervoltage UVP
Clock frequency
8MHz
Number of inputs/outputs
15
Number of 16bit timers
1
Number of 10bit A/D converters
1
Number of 8bit timers
2
Manufacturer standard package
73pcs.
Integrated circuit features
  • 8bit PIC microcontroller core
  • Brown Out Reset (BOR)
  • charge pump
  • dead time
  • PoR
  • soft-start function
  • watchdog
Supply voltage
  • 4.5...32V
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP19111-E/MQ
0 in TME stock
Net price for quantities from 146 pcs - 3.88 USDGross price for quantities from 146 pcs - 3.88 USD
No. of pieces (Multiplicity: 146)
Minimum order quantity: 146.
Multiplicity: 146.