+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19119-E/MQ

IC: driver; buck; I2C; QFN28; 25mA; 256BSRAM,4kBFLASH; Ch: 1; 4.5÷40V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19119-E/MQ
TME Symbol:
MCP19119-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
AC/DC switcher, DC/DC switcher, DEPA, PWM controller
Interface
I2C
Case
QFN28
Output current
25mA
Memory
256B SRAM 4kB FLASH
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Maximum output current
4A
Frequency
100kHz...1.6MHz
Kind of package
tube
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, undervoltage UVP
Clock frequency
8MHz
Number of inputs/outputs
15
Number of 16bit timers
1
Number of 10bit A/D converters
1
Number of 8bit timers
2
Manufacturer standard package
73pcs.
Integrated circuit features
  • 8bit PIC microcontroller core
  • Brown Out Reset (BOR)
  • charge pump
  • dead time
  • PoR
  • soft-start function
  • watchdog
Supply voltage
  • 4.5...40V
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP19119-E/MQ
19 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs