+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19214T-E/MQ

IC: controller; QFN28; Kind of ciruit: synchronous; 4.5÷42V; PWM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19214T-E/MQ
TME Symbol:
MCP19214T-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
QFN28
Mounting
SMD
Kind of integrated circuit
synchronous
Operating temperature
-40...125°C
Topology
boost, flyback, SEPIC
Application
automotive industry
Operating voltage
4.5...42V
Frequency
31.25kHz...2MHz
Kind of package
reel, tape
Integrated circuit features
PWM
Manufacturer standard package
3300pcs.
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP19214T-E/MQ
0 in TME stock
Net price for quantities from 3300 pcs - 3.38 USDGross price for quantities from 3300 pcs - 3.38 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.