+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2030-I/P

IC: A/D converter; AFE; SPI; DIP14; -40÷85°C; tube; 2÷3.6VDC; 10kbps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2030-I/P
TME Symbol:
MCP2030-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Interface
SPI
Case
DIP14
Mounting
THT
Operating temperature
-40...85°C
Frequency
125kHz
Kind of package
tube
DC supply current
13µA
Number of channels
3
Data transfer rate
10kbps
Integrated circuit features
delta-sigma
Manufacturer standard package
30pcs.
Supply voltage
  • 2...3.6V DC
Gross weight0.9533 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MCP2030-I/P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 3.56 USD
Net price for quantities from 90 pcs - 3.29 USDGross price for quantities from 90 pcs - 3.29 USD