+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2200-I/SO

IC: USB controller; UART; 256BEEPROM; 3÷5.5VDC; SO20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2200-I/SO
TME Symbol:
MCP2200-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB controller
Interface
UART
Data transfer rate
1Mbps
Memory
256B EEPROM
Case
SO20
Integrated circuit features
interface circuit
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Number of channels
1
Number of inputs/outputs
8
TX/RX buffer size
64 B/64 B
Manufacturer standard package
38pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.524 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2200-I/SO
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 38 pcs - 2.19 USDGross price for quantities from 38 pcs - 2.19 USD
Packaging method by the manufacturer:
Tube = 38 pcs