+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2517FD-H/JHA

IC: CAN controller; GPIO; 8Mbps; 2.7÷5.5VDC; VDFN14; -40÷150°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2517FD-H/JHA
TME Symbol:
MCP2517FD-H/JHA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Kind of integrated circuit
GPIO
Data transfer rate
8Mbps
Case
VDFN14
Interface
SPI
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
tube
Manufacturer standard package
80pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2517FD-H/JHA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 80 pcs - 2.16 USDGross price for quantities from 80 pcs - 2.16 USD