+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP251863T-H/9PX

IC: CAN controller; -40÷150°C; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP251863T-H/9PX
TME Symbol:
MCP251863T-H/9PX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • CAN
  • SPI
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP251863T-H/9PX
0 in TME stock
Net price for quantities from 3300 pcs - 1.68 USDGross price for quantities from 3300 pcs - 1.68 USD
No. of pieces (Multiplicity: 3 300)