+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2558FDT-H/SN

IC: CAN controller; 8Mbps; 4.5÷5.5VDC; SO8; -40÷150°C; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2558FDT-H/SN
TME Symbol:
MCP2558FDT-H/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
8Mbps
Case
SO8
Integrated circuit features
VIO supply pin
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...5.5V DC
Interface
  • CAN-FD
  • UART
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2558FDT-H/SN
0 in TME stock
Net price for quantities from 3300 pcs - 0.75 USDGross price for quantities from 3300 pcs - 0.75 USD
No. of pieces (Multiplicity: 3 300)