+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3002-I/P

IC: A/D converter; Ch: 2; 10bit; 200ksps; 2.7÷5.5V; DIP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3002-I/P
TME Symbol:
MCP3002-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
10bit
Sampling speed
200ksps
Operating voltage
2.7...5.5V
Case
DIP8
Mounting
THT
Interface
SPI
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
pseudo-differential
Kind of package
tube
Manufacturer standard package
60pcs.
Operating current
520µA
Gross weight0.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3002-I/P
40 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs