+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3204-BI/P

IC: A/D converter; Ch: 4; 12bit; 100ksps; 2.7÷5.5V; DIP14; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3204-BI/P
TME Symbol:
MCP3204-BI/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
100ksps
Operating voltage
2.7...5.5V
Case
DIP14
Mounting
THT
Operating temperature
-40...125°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Kind of package
tube
Manufacturer standard package
30pcs.
Interface
  • serial
  • SPI
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3204-BI/P
0 in TME stock
Net price for quantities from 90 pcs - 4.68 USDGross price for quantities from 90 pcs - 4.68 USD
No. of pieces (Multiplicity: 30)