+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3301-CI/P

IC: A/D converter; Ch: 1; 13bit; 100ksps; 4.5÷5.5V; DIP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3301-CI/P
TME Symbol:
MCP3301-CI/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
13bit
Sampling speed
100ksps
Operating voltage
4.5...5.5V
Case
DIP8
Mounting
THT
Interface
SPI
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
differential
Kind of package
tube
Manufacturer standard package
60pcs.
Operating current
0.3mA
Gross weight0.498 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3301-CI/P
0 in TME stock
Net price for quantities from 120 pcs - 3.05 USDGross price for quantities from 120 pcs - 3.05 USD
No. of pieces (Multiplicity: 120)
Packaging method by the manufacturerTube = 60 pcs