+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3301T-BI/SN

IC: A/D converter; Ch: 1; 100ksps; 5V; SOIC8; Architecture: SAR

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3301T-BI/SN
TME Symbol:
MCP3301T-BI/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Sampling speed
100ksps
Operating voltage
5V
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential, pseudo-differential
Kind of architecture
SAR
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • serial
  • SPI
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3301T-BI/SN
0 in TME stock
Net price for quantities from 3300 pcs - 2.81 USDGross price for quantities from 3300 pcs - 2.81 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.