+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3302-CI/ST

IC: A/D converter; Ch: 2; 13bit; 100ksps; 4.5÷5.5V; TSSOP14; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3302-CI/ST
TME Symbol:
MCP3302-CI/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
13bit
Sampling speed
100ksps
Operating voltage
4.5...5.5V
Case
TSSOP14
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Kind of package
tube
Manufacturer standard package
96pcs.
Operating current
450µA
Integrated circuit features
  • differential
  • LPC
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3302-CI/ST
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 5 pcs - 5.29 USDGross price for quantities from 5 pcs - 5.29 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 96 pcs - 4.23 USDGross price for quantities from 96 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 96 pcs