+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3302T-BI/ST

IC: A/D converter; Ch: 2; 100ksps; 5V; TSSOP14; Architecture: SAR

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3302T-BI/ST
TME Symbol:
MCP3302T-BI/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Sampling speed
100ksps
Operating voltage
5V
Case
TSSOP14
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Kind of architecture
SAR
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3302T-BI/ST
0 in TME stock
Net price for quantities from 2500 pcs - 3.92 USDGross price for quantities from 2500 pcs - 3.92 USD
No. of pieces (Multiplicity: 2 500)