+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP37D10-200I/TL

IC: A/D converter; Ch: 1; 12bit; 200Msps; 1.2÷1.8V; VTLA124; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP37D10-200I/TL
TME Symbol:
MCP37D10-200I/TL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
200Msps
Operating voltage
1.2...1.8V
Case
VTLA124
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max INL
±0.375LSB
Max DNL
±0.1LSB
Integrated circuit features
LPC
Kind of package
tube
Manufacturer standard package
40pcs.
Operating current
2mA
Gross weight0.179 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP37D10-200I/TL
4 in TME stock
Net price for quantities from 1 pcs - 9.48 USDGross price for quantities from 1 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts