+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4017T-104E/LT

IC: rheostat; I2C; 100kΩ; 7bit; SC70-6; SMD; Ch: 1; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4017T-104E/LT
TME Symbol:
MCP4017T-104E/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
rheostat
Interface
I2C
Resistance
100kΩ
Converter resolution
7bit
Case
SC70-6
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
1
Kind of package
reel, tape
Number of positions
128
Max INL
±0.8LSB
Max DNL
±0.25LSB
Supply voltage
  • 1.8...5.5V
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4017T-104E/LT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD