+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4251-503E/SL

IC: digital potentiometer; SPI; SMD; Ch: 2; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4251-503E/SL
TME Symbol:
MCP4251-503E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
SPI
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
57pcs.
Number of channels
2
Kind of package
tube
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4251-503E/SL
0 in TME stock
Net price for quantities from 399 pcs - 0.95 USDGross price for quantities from 399 pcs - 0.95 USD
No. of pieces (Multiplicity: 57)