+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP47A1T-A0E/LT

IC: D/A converter; 6bit; Ch: 1; 1.8÷5.5V; SC70-6; -40÷125°C; ±0.5LSB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP47A1T-A0E/LT
TME Symbol:
MCP47A1T-A0E/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
6bit
Number of channels
1
Operating voltage
1.8...5.5V
Case
SC70-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.5LSB
Kind of package
reel
Operating current
90µA
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP47A1T-A0E/LT
0 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs