+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP48CMB14-20E/ST

IC: D/A converter; Ch: 4; 1.8÷5.5V; TSSOP20; -40÷125°C; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP48CMB14-20E/ST
TME Symbol:
MCP48CMB14-20E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Number of channels
4
Operating voltage
1.8...5.5V
Case
TSSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
74pcs.
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP48CMB14-20E/ST
0 in TME stock
Net price for quantities from 74 pcs - 5.72 USDGross price for quantities from 74 pcs - 5.72 USD
No. of pieces (Multiplicity: 74)