+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6S26T-I/ST

IC: operational amplifier; Ch: 6; TSSOP14; Features: rail-to-rail

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6S26T-I/ST
TME Symbol:
MCP6S26T-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Number of channels
6
Mounting
SMT
Case
TSSOP14
Integrated circuit features
rail-to-rail
Input offset voltage
0.275mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
2500pcs.
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY,
*
MCP6S26T-I/ST
0 in TME stock
Net price for quantities from 2500 pcs - 2.08 USDGross price for quantities from 2500 pcs - 2.08 USD
No. of pieces (Multiplicity: 2 500)