+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73123T-22SI/MF

IC: PMIC; battery charging controller; Iout: 1.1A; 3.6V; DFN10

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73123T-22SI/MF
TME Symbol:
MCP73123T-22SI/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.1A
Output voltage
3.6V
Number of rechargeable batteries
1 x Li-FePO4
Case
DFN10
Output voltage tolerance
±0.5%
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Integrated circuit features
  • charge safety timers
  • max. thermal regulation
Supply voltage
  • 4.2...16V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73123T-22SI/MF
0 in TME stock
Net price for quantities from 3300 pcs - 1.09 USDGross price for quantities from 3300 pcs - 1.09 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.