+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73826-4.2VCHTR

IC: PMIC; battery charging controller; Iout: 1mA; 4.2V; 1 x Li-Ion

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73826-4.2VCHTR
TME Symbol:
MCP73826-4.2VCHTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1mA
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion
Case
SOT23-6
Output voltage tolerance
±1%
Operating temperature
-20...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73826-4.2VCHTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.85 USDGross price for quantities from 3000 pcs - 0.85 USD
No. of pieces (Multiplicity: 3 000)