+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73827-4.1VUATR

IC: PMIC; battery charging controller; 4.1V; 1 x Li-Ion; MSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73827-4.1VUATR
TME Symbol:
MCP73827-4.1VUATR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
4.1V
Number of rechargeable batteries
1 x Li-Ion
Case
MSOP8
Output voltage tolerance
±1%
Operating temperature
-20...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73827-4.1VUATR
0 in TME stock
Net price for quantities from 2500 pcs - 1.18 USDGross price for quantities from 2500 pcs - 1.18 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.