+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73831-2DCI/MC

IC: PMIC; battery charging controller; Iout: 0.5A; 4.2V; DFN8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73831-2DCI/MC
TME Symbol:
MCP73831-2DCI/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.5A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DFN8
Output voltage tolerance
±0.75%
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
150pcs.
Integrated circuit features
  • charge safety timers
  • max. thermal regulation
Supply voltage
  • 3.75...6V DC
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73831-2DCI/MC
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 150 pcs - 0.69 USDGross price for quantities from 150 pcs - 0.69 USD
Net price for quantities from 600 pcs - 0.66 USDGross price for quantities from 600 pcs - 0.66 USD
Net price for quantities from 1200 pcs - 0.62 USDGross price for quantities from 1200 pcs - 0.62 USD
Net price for quantities from 2400 pcs - 0.60 USDGross price for quantities from 2400 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)