+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73871T-2AAI/ML

IC: PMIC; Li-Ion; Iout: 50mA÷1A; Uout: 4.2V; QFN; reel,tape; Usup: 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73871T-2AAI/ML
TME Symbol:
MCP73871T-2AAI/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Integrated circuit features
Li-Ion
Mounting
SMD
Output current
50mA...1A
Output voltage
4.2V
Case
QFN
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
5V
Interface
USB
Manufacturer standard package
3300pcs.
Output current 2
1A
Supply voltage
  • 5V
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73871T-2AAI/ML
0 in TME stock
Net price for quantities from 3300 pcs - 1.82 USDGross price for quantities from 3300 pcs - 1.82 USD
No. of pieces (Multiplicity: 3 300)