+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP8024T-H/PT

IC: driver; MOSFET; PWM; TQFP48; 12V; Uoper: 6÷28V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8024T-H/PT
TME Symbol:
MCP8024T-H/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Technology
MOSFET
Interface
PWM
Case
TQFP48
Output voltage
12V
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
6...28V
Application
automotive industry
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP8024T-H/PT
0 in TME stock
Net price for quantities from 1600 pcs - 2.85 USDGross price for quantities from 1600 pcs - 2.85 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.