+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP8063-E/MD

IC: driver; 3-phase motor controller; PSM,PWM; DFN8; 1.5A; 2÷14VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP8063-E/MD
TME Symbol:
MCP8063-E/MD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
3-phase motor controller
Case
DFN8
Output current
1.5A
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Operating voltage
2...14V DC
Kind of package
tube
Kind of output
gate driver
Protection
anti-overload OPP, overheating OTP
Manufacturer standard package
91pcs.
Interface
  • PSM
  • PWM
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MCP8063-E/MD
197 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 91 pcs - 0.90 USDGross price for quantities from 91 pcs - 0.90 USD
Packaging method by the manufacturer:Tube = 91 pcs