+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCR-02

Microwave motion detector; 230VAC; 900mW; Detection: circle Ø10m


Manufacturer: ZAMEL

Manufacturer part number:
MCR-02

Alternative designations: EXT10000050

TME Symbol:
MCR-02

Specification

Manufacturer
ZAMEL
Type of automation module
microwave motion detector
Rated voltage
230V AC
Power consumption
0.9W
Detection area
circle Ø10m
Gross weight136.54 g
EAN code5903669016335
See other products in this category: Building Automation ZAMEL,
*
MCR-02
7 in TME stock
Net price for quantities from 1 pcs - 12.13 USDGross price for quantities from 1 pcs - 12.13 USD
Net price for quantities from 5 pcs - 11.37 USDGross price for quantities from 5 pcs - 11.37 USD
Net price for quantities from 10 pcs - 10.61 USDGross price for quantities from 10 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.