+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCS04020D2003DE000

Resistor: thin film; 200kΩ; SMD; 100mW; ±0.5%; 50V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
MCS04020D2003DE000
TME Symbol:
MCS04020D2003DE000

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
200kΩ
Mounting
SMD
Power
0.1W
Tolerance
±0.5%
Operating voltage
50V
Body dimensions
1.05x0.55x0.37mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Roll diameter max.
180mm
Quantity in set/package
10000pcs.
Gross weight0.001 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
MCS04020D2003DE000
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.