+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCT06030C1910FP500

Resistor: thin film; 191Ω; SMD; 0603; 0.125W; ±1%; MCT0603; 0; 75V

Manufacturer: VISHAY

Manufacturer part number:
MCT06030C1910FP500
TME Symbol:
MCT06030C1910FP500

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
191Ω
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.125W
Tolerance
±1%
Manufacturer series
MCT0603
Version
0
Operating voltage
75V
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Roll diameter max.
180mm
Gross weight0.002 g
Certificates
See other products in this category: SMD resistors VISHAY,
See other products from this series.:
*
MCT06030C1910FP500
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.