+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCT2X

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 30V; DIP6

Manufacturer: ISOCOM

Manufacturer part number:
MCT2X
TME Symbol:
MCT2X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
20%@10mA
Collector-emitter voltage
30V
Case
DIP6
Conform to the norm
VDE
Turn-on time
3µs
Turn-off time
3µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
MCT2
Forward voltage
1.2V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
MCT2X
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 65 pcs - 0.48 USDGross price for quantities from 65 pcs - 0.48 USD
Net price for quantities from 130 pcs - 0.42 USDGross price for quantities from 130 pcs - 0.42 USD
Net price for quantities from 260 pcs - 0.37 USDGross price for quantities from 260 pcs - 0.37 USD
Net price for quantities from 520 pcs - 0.33 USDGross price for quantities from 520 pcs - 0.33 USD
Net price for quantities from 1040 pcs - 0.29 USDGross price for quantities from 1040 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)