+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01378

Cable tie; L: 153mm; W: 3.5mm; polyamide 66MP; green; 110N; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01378
TME Symbol:
MCTS150-PA66MP+-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
153mm
Tie width
3.5mm
Tie material
polyamide 66MP
Colour
green
Tie strength
110N
Loop diameter max
36mm
Operating temperature
-40...85°C
Manufacturer series
MCTS
Cable accessories application
food industry
Gross weight0.8 g
Certificates
EAN code4944387961645
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01378
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.64 USDGross price for quantities from 10000 pcs - 0.64 USD