+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01382

Cable tie; L: 203mm; W: 4.7mm; yellow; polyamide 66MP; 150N; MCTS

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01382
TME Symbol:
MCTS200-PA66MP+-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
203mm
Tie width
4.7mm
Colour
yellow
Tie material
polyamide 66MP
Tie strength
150N
Loop diameter max
50mm
Operating temperature
-40...85°C
Manufacturer series
MCTS
Cable accessories application
food industry
Gross weight1.39 g
Certificates
EAN code4944387961683
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01382
0 in TME stock
Net price for quantities from 5000 pcs - 0.76 USDGross price for quantities from 5000 pcs - 0.76 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.