+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCV-110

Cable tie; L: 110mm; W: 2.5mm; polyamide; natural; 80N; Ømax: 20mm


Manufacturer: KSS WIRING

Manufacturer part number:
MCV-110
TME Symbol:
MCV-110

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable tie
Version
with label
Length
0.11m
Tie width
2.5mm
Tie material
polyamide
Colour
natural
Tie strength
80N
Loop diameter max
20mm
Label dimensions
25x8mm
Gross weight0.461 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties KSS WIRING,
*
MCV-110
2800 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 100 pcs