+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1707049

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 6; THR


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1707049

Alternative designations: MCV 1,5/ 6-G-3,81 P14 THR

TME Symbol:
MCV1.56G3.81P14THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
6
Electrical mounting
THR
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
7.25mm
Body colour
black
Contacts pitch
3.81mm
Height
9.2mm
Width
24.25mm
Gross weight1.665 g
Certificates
EAN code4046356033749
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1707049
0 in TME stock
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 200 pcs - 2.07 USDGross price for quantities from 200 pcs - 2.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.