+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1754539

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 10

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1754539

Alternative designations: MCV 1,5/10-G-3,81 P14 THRR56

TME Symbol:
MCV1510G381P14THRR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
10
Electrical mounting
THR
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
7.25mm
Body colour
black
Contacts pitch
3.81mm
Height
9.2mm
Width
39.49mm
Gross weight5.262 g
Certificates
EAN code4046356329941
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1754539
0 in TME stock
Net price for quantities from 200 pcs - 4.00 USDGross price for quantities from 200 pcs - 4.00 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.