+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1780105

Connector: pluggable terminal block; COMBICON S; 250V; PIN: 10


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1780105

Alternative designations: MCV 1,5/10-GF-3,5 P14 THRR72

TME Symbol:
MCV1510GF35P14THRR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.25kV
Number of pins
10
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
6.9mm
Body colour
black
Contacts pitch
3.5mm
Height
9.2mm
Width
45.3mm
Gross weight6.588 g
Certificates
EAN code4046356532655
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1780105
0 in TME stock
Net price for quantities from 180 pcs - 4.76 USDGross price for quantities from 180 pcs - 4.76 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.