+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCXA143VFM

IC: ARM microcontroller; Architecture: ARM; Features: PoR,PWM


Manufacturer: NXP

Manufacturer part number:
MCXA143VFM
TME Symbol:
MCXA143VFM-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Mounting
SMD
Number of inputs/outputs
26
Kind of architecture
ARM
Operating temperature
-40...125°C
Peripherial
POR
Kind of core
32-bit
Clock frequency
48MHz
Interface
  • I2C
  • SPI
  • UART x3
  • USB
Integrated circuit features
  • PoR
  • PWM
Gross weight0.085 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MCXA143VFM
1960 in an external stock
Net price for quantities from 490 pcs - 1.52 USDGross price for quantities from 490 pcs - 1.52 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.