+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCXA143VFT

IC: ARM microcontroller; HVQFN48; Architecture: ARM; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
MCXA143VFT
TME Symbol:
MCXA143VFT-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
HVQFN48
Mounting
SMD
Number of inputs/outputs
41
Kind of architecture
ARM
Operating temperature
-40...125°C
Peripherial
POR
Kind of core
32-bit
Clock frequency
48MHz
Interface
  • I2C
  • SPI
  • UART x3
  • USB
Integrated circuit features
  • PoR
  • PWM
Gross weight0.12 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MCXA143VFT
1820 in an external stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 520.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 520 pcs - 1.59 USDGross price for quantities from 520 pcs - 1.59 USD