+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCXE245VLF

IC: ARM microcontroller; LQFP48; Architecture: Cortex M4F; ARM


Manufacturer: NXP

Manufacturer part number:
MCXE245VLF
TME Symbol:
MCXE245VLF-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
LQFP48
Mounting
SMD
Kind of architecture
Cortex M4F
Operating temperature
-40...105°C
Family
ARM
Peripherial
DMA
Manufacturer series
MCX
Kind of core
32-bit
Clock frequency
112MHz
Interface
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • DMA
  • PWM
Gross weight0.32 g
See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MCXE245VLF
250 in an external stock
Net price for quantities from 250 pcs - 4.86 USDGross price for quantities from 250 pcs - 4.86 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.