+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8287730000

Relay: solid state; Ucntrl: 24VAC,24VDC; 2A; max.24VDC; MCZ; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8287730000

Alternative designations: MCZ O 24VUC

TME Symbol:
MCZ-O-24VUC

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Control voltage
24V AC, 24V DC
Max. operating current
2A
Switched voltage
max. 24V DC
Mounting
for DIN rail mounting
Manufacturer series
MCZ
Body dimensions
63.2x6.1x91mm
IP rating
IP20
Indication
LED
Electrical connection
spring-loaded terminals
Contacts configuration
SPST-NO
Operating temperature
-25...40°C
Gross weight22.6 g
See other products in this category: DC Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8287730000
0 in TME stock
Net price for quantities from 1 pcs - 90.31 USDGross price for quantities from 1 pcs - 90.31 USD
Net price for quantities from 10 pcs - 84.84 USDGross price for quantities from 10 pcs - 84.84 USD
Net price for quantities from 20 pcs - 79.38 USDGross price for quantities from 20 pcs - 79.38 USD
Net price for quantities from 40 pcs - 73.90 USDGross price for quantities from 40 pcs - 73.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.