+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1190021

Automation module: converter; RS485/USB-C; 5VDC; RS485,USB C

NEW

Manufacturer: MODIG

Manufacturer part number:
1190021
TME Symbol:
MD11001

Specification

Manufacturer
MODIG
Type of automation module
converter
Kind of module
RS485/USB-C
Enclosure material
plastic
Data transfer rate
1Mbps
Body dimensions
80x47x24mm
Operating temperature
-40...70°C
Supply voltage
  • 5V DC
Interface
  • RS485
  • USB C
Gross weight74.6 g
Certificates
EAN code5902186335783
See other products in this category: Industrial Networks MODIG,
*
1190021
0 in TME stock
Net price for quantities from 1 pcs - 20.73 USDGross price for quantities from 1 pcs - 20.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.