+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1202866

Automation module: digital input/output; 5VDC,7÷28VDC; RS485

NEW

Manufacturer: MODIG

Manufacturer part number:
1202866
TME Symbol:
MD20003

Specification

Manufacturer
MODIG
Type of automation module
digital input/output
Mounting
for DIN rail mounting
Interface
RS485
Communictions protocol
Modbus
Number of outputs
12
Number of inputs
8
Body dimensions
200x110x60mm
Kind of output 1
relay, SSR
Supply voltage
  • 5V DC
  • 7...28V DC
Gross weight524.5 g
Certificates
EAN code5902186335806
See other products in this category: Industrial Networks MODIG,
*
1202866
2 in TME stock
Net price for quantities from 1 pcs - 48.58 USDGross price for quantities from 1 pcs - 48.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.