+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD200S16M3

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 200A; Ifsm: 2.24kA


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MD200S16M3
TME Symbol:
MD200S16M3-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
200A
Max. forward impulse current
2.24kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.7V
Leads
M6 screws
Case
M3
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight249.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Three phase diode bridge rectifiers YANGJIE TECHNOLOGY,
*
MD200S16M3
8 in TME stock
Net price for quantities from 1 pcs - 40.90 USDGross price for quantities from 1 pcs - 40.90 USD
Net price for quantities from 3 pcs - 36.81 USDGross price for quantities from 3 pcs - 36.81 USD
Net price for quantities from 12 pcs - 32.50 USDGross price for quantities from 12 pcs - 32.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 6 pcs