+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-40PL100

Connector: DIN mini; socket; PIN: 4; soldering; for panel mounting


Manufacturer: Same Sky®

Manufacturer part number:
MD-40PL100
TME Symbol:
MD40PL100

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Gross weight4 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-40PL100
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
Net price for quantities from 300 pcs - 2.20 USDGross price for quantities from 300 pcs - 2.20 USD
Net price for quantities from 600 pcs - 2.10 USDGross price for quantities from 600 pcs - 2.10 USD
Net price for quantities from 1200 pcs - 2.02 USDGross price for quantities from 1200 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.